Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-25-PCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203350
Product RangePROFESSIONAL Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.530 (CNY313.6089) |
| 5+ | CNY242.830 (CNY274.3979) |
| 10+ | CNY237.980 (CNY268.9174) |
| 25+ | CNY233.120 (CNY263.4256) |
| 50+ | CNY228.270 (CNY257.9451) |
| 100+ | CNY223.410 (CNY252.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.53 (CNY313.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-25-PCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203350
Product RangePROFESSIONAL Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product RangePROFESSIONAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
7.62m
Product Range
PROFESSIONAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
