Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-25-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4203349
Product RangePERFORMANCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.640 (CNY228.9832) |
| 10+ | CNY172.230 (CNY194.6199) |
| 25+ | CNY161.440 (CNY182.4272) |
| 100+ | CNY146.420 (CNY165.4546) |
| 250+ | CNY137.250 (CNY155.0925) |
| 500+ | CNY130.760 (CNY147.7588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.64 (CNY228.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-25-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4203349
Product RangePERFORMANCE Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product RangePERFORMANCE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
7.62m
Product Range
PERFORMANCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
