Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-100-XCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203348
Product RangePREMIUM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,980.830 (CNY3,368.3379) |
| 5+ | CNY2,757.520 (CNY3,115.9976) |
| 10+ | CNY2,534.210 (CNY2,863.6573) |
| 25+ | CNY2,448.720 (CNY2,767.0536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,980.83 (CNY3,368.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-100-XCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203348
Product RangePREMIUM Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Jacket ColourBlack
Product RangePREMIUM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
100ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
30.48m
Product Range
PREMIUM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.512
