Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4382161
Your Part Number
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.430 (CNY54.7259) |
| 10+ | CNY41.170 (CNY46.5221) |
| 100+ | CNY34.990 (CNY39.5387) |
| 250+ | CNY32.810 (CNY37.0753) |
| 500+ | CNY31.240 (CNY35.3012) |
| 1000+ | CNY29.750 (CNY33.6175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.43 (CNY54.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4382161
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031607
