Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-M-PVCopy
Manufacturer Standard Lead Time12 weeks
Order Code4382164
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.660 (CNY53.8558) |
| 10+ | CNY40.490 (CNY45.7537) |
| 100+ | CNY34.420 (CNY38.8946) |
| 250+ | CNY32.270 (CNY36.4651) |
| 500+ | CNY30.730 (CNY34.7249) |
| 1000+ | CNY29.260 (CNY33.0638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.66 (CNY53.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-M-PVCopy
Manufacturer Standard Lead Time12 weeks
Order Code4382164
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031607
