Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-M-PS-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4382163
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.460 (CNY50.2398) |
| 10+ | CNY37.800 (CNY42.714) |
| 100+ | CNY32.120 (CNY36.2956) |
| 250+ | CNY30.110 (CNY34.0243) |
| 500+ | CNY28.680 (CNY32.4084) |
| 1000+ | CNY27.320 (CNY30.8716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.46 (CNY50.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR4-M-PS-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4382163
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007171
