Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR3-M-PSCopy
Manufacturer Standard Lead Time13 weeks
Order Code4382154
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.060 (CNY52.0478) |
| 10+ | CNY39.150 (CNY44.2395) |
| 100+ | CNY33.270 (CNY37.5951) |
| 250+ | CNY31.190 (CNY35.2447) |
| 500+ | CNY29.710 (CNY33.5723) |
| 1000+ | CNY28.290 (CNY31.9677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.06 (CNY52.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR3-M-PSCopy
Manufacturer Standard Lead Time13 weeks
Order Code4382154
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031607
