Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR3-M-PHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4382153
Your Part Number
237 In Stock
Need more?
237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.310 (CNY51.2003) |
| 10+ | CNY38.470 (CNY43.4711) |
| 100+ | CNY32.700 (CNY36.951) |
| 250+ | CNY30.650 (CNY34.6345) |
| 500+ | CNY29.190 (CNY32.9847) |
| 1000+ | CNY27.800 (CNY31.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.31 (CNY51.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TXLR3-M-PHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4382153
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
