Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TJ4HFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073711
Your Part Number
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.150 (CNY10.3395) |
| 2500+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-TJ4HFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073711
Technical Datasheet
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Pin Diameter
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
