Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-T3MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.630 (CNY73.0319) |
| 10+ | CNY54.950 (CNY62.0935) |
| 100+ | CNY46.700 (CNY52.771) |
| 250+ | CNY43.780 (CNY49.4714) |
| 500+ | CNY41.700 (CNY47.121) |
| 1000+ | CNY39.700 (CNY44.861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.63 (CNY73.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-T3MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596155
Technical Datasheet
Pin Diameter6.35mm
Connector Body MaterialBrass Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pin Diameter
6.35mm
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
