Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-T3MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596153
Product RangeTBK Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.270 (CNY54.5451) |
| 10+ | CNY40.970 (CNY46.2961) |
| 100+ | CNY34.800 (CNY39.324) |
| 250+ | CNY32.670 (CNY36.9171) |
| 500+ | CNY31.080 (CNY35.1204) |
| 1000+ | CNY29.620 (CNY33.4706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.27 (CNY54.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-T3MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596153
Product RangeTBK Series
Technical Datasheet
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Product RangeTBK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Product Range
TBK Series
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
