Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-T2MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596149
Product RangeTBK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.800 (CNY48.364) |
| 10+ | CNY38.770 (CNY43.8101) |
| 100+ | CNY31.980 (CNY36.1374) |
| 250+ | CNY30.540 (CNY34.5102) |
| 500+ | CNY28.950 (CNY32.7135) |
| 1000+ | CNY27.880 (CNY31.5044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.80 (CNY48.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-T2MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596149
Product RangeTBK Series
Technical Datasheet
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialBrass Body
Product RangeTBK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
TBK Series
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
