Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRCPTP-14-25-PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3596139
Product RangePOWERLATCH Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.120 (CNY445.3556) |
| 5+ | CNY364.560 (CNY411.9528) |
| 10+ | CNY335.000 (CNY378.550) |
| 25+ | CNY328.300 (CNY370.979) |
| 50+ | CNY321.600 (CNY363.408) |
| 100+ | CNY314.900 (CNY355.837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.12 (CNY445.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-PRCPTP-14-25-PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3596139
Product RangePOWERLATCH Series
Technical Datasheet
Cable Length - Metric7.62m
Voltage Rating250V
Jacket ColourBlack
Product RangePOWERLATCH Series
Cable Length - Imperial25ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Metric
7.62m
Jacket Colour
Black
Cable Length - Imperial
25ft
Voltage Rating
250V
Product Range
POWERLATCH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
