Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-M2MBLCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596132
Product RangeM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.790 (CNY39.3127) |
| 10+ | CNY29.570 (CNY33.4141) |
| 100+ | CNY25.140 (CNY28.4082) |
| 250+ | CNY23.560 (CNY26.6228) |
| 500+ | CNY22.440 (CNY25.3572) |
| 1000+ | CNY21.380 (CNY24.1594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.79 (CNY39.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-M2MBLCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596132
Product RangeM Series
Technical Datasheet
Pin Diameter6.35mm
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Body
Product RangeM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pin Diameter
6.35mm
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Tin Plated Contacts
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
