Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109025-T2MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596130
Product RangeTCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.920 (CNY259.8096) |
| 10+ | CNY195.370 (CNY220.7681) |
| 25+ | CNY183.140 (CNY206.9482) |
| 100+ | CNY166.080 (CNY187.6704) |
| 250+ | CNY155.690 (CNY175.9297) |
| 500+ | CNY148.440 (CNY167.7372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.92 (CNY259.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109025-T2MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596130
Product RangeTCH Series
Technical Datasheet
Connector Type A1/4" Mono Phone Plug
Cable Length - Metric7.62m
Product RangeTCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Product Range
TCH Series
Cable Length - Metric
7.62m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
