Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109020-T2MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203342
Product RangeTBK Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.350 (CNY242.2155) |
| 10+ | CNY182.190 (CNY205.8747) |
| 25+ | CNY170.780 (CNY192.9814) |
| 100+ | CNY154.880 (CNY175.0144) |
| 250+ | CNY145.200 (CNY164.076) |
| 500+ | CNY139.070 (CNY157.1491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.35 (CNY242.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109020-T2MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203342
Product RangeTBK Series
Technical Datasheet
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColourBlack
Product RangeTBK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
20ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
6.1m
Product Range
TBK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364694
