Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109010-T2MCHCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203338
Product RangeTCH Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.700 (CNY156.731) |
| 10+ | CNY117.870 (CNY133.1931) |
| 25+ | CNY110.490 (CNY124.8537) |
| 100+ | CNY100.200 (CNY113.226) |
| 250+ | CNY93.930 (CNY106.1409) |
| 500+ | CNY89.460 (CNY101.0898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.70 (CNY156.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109010-T2MCHCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203338
Product RangeTCH Series
Technical Datasheet
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeTCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
3.05m
Product Range
TCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201398
