Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109005-T2MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203336
Product RangeTBK Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.700 (CNY156.731) |
| 10+ | CNY117.870 (CNY133.1931) |
| 25+ | CNY110.490 (CNY124.8537) |
| 100+ | CNY100.200 (CNY113.226) |
| 250+ | CNY93.930 (CNY106.1409) |
| 500+ | CNY89.460 (CNY101.0898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.70 (CNY156.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-IC109005-T2MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203336
Product RangeTBK Series
Technical Datasheet
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeTBK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.52m
Product Range
TBK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
