Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CP5-HYCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203328
Product RangeHERCULES Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY964.120 (CNY1,089.4556) |
| 5+ | CNY944.840 (CNY1,067.6692) |
| 10+ | CNY925.560 (CNY1,045.8828) |
| 25+ | CNY906.280 (CNY1,024.0964) |
| 50+ | CNY887.000 (CNY1,002.310) |
| 100+ | CNY867.710 (CNY980.5123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY964.12 (CNY1,089.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CP5-HYCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203328
Product RangeHERCULES Series
Technical Datasheet
External Height - Metric50.04mm
External Width - Metric503.94mm
Length - Metric1m
External Height - Imperial1.97"
External Width - Imperial19.84"
Length - Imperial3.3ft
Raceway / Duct ColourBlack, Yellow
Raceway / Duct MaterialRubber
Product RangeHERCULES Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
50.04mm
Length - Metric
1m
External Width - Imperial
19.84"
Raceway / Duct Colour
Black, Yellow
Product Range
HERCULES Series
External Width - Metric
503.94mm
External Height - Imperial
1.97"
Length - Imperial
3.3ft
Raceway / Duct Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608
