Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT6-10-PCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596085
Product RangeETHERLATCH Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.830 (CNY519.6079) |
| 5+ | CNY402.350 (CNY454.6555) |
| 10+ | CNY394.310 (CNY445.5703) |
| 25+ | CNY386.260 (CNY436.4738) |
| 50+ | CNY378.210 (CNY427.3773) |
| 100+ | CNY370.170 (CNY418.2921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.83 (CNY519.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT6-10-PCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596085
Product RangeETHERLATCH Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorIO-EC-X Plug to IO-EC-X Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeETHERLATCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
3.05m
Product Range
ETHERLATCH Series
Connector to Connector
IO-EC-X Plug to IO-EC-X Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
