Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176050-T3MCH-2RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203327
Product RangeTCH Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.270 (CNY522.3651) |
| 5+ | CNY427.600 (CNY483.188) |
| 10+ | CNY392.920 (CNY443.9996) |
| 25+ | CNY368.330 (CNY416.2129) |
| 50+ | CNY350.770 (CNY396.3701) |
| 100+ | CNY334.040 (CNY377.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.27 (CNY522.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176050-T3MCH-2RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203327
Product RangeTCH Series
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourBlack
Product RangeTCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
50ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
15.24m
Product Range
TCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
