Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176025-T3MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596078
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.570 (CNY340.7741) |
| 5+ | CNY278.940 (CNY315.2022) |
| 10+ | CNY256.310 (CNY289.6303) |
| 25+ | CNY240.270 (CNY271.5051) |
| 50+ | CNY228.800 (CNY258.544) |
| 100+ | CNY217.900 (CNY246.227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.57 (CNY340.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176025-T3MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596078
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Cable Length - Imperial25ft
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Jacket Colour
Black
Cable Length - Imperial
25ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3402
