Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176025-T3MCH-2RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203326
Product RangeTCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.580 (CNY340.7854) |
| 5+ | CNY278.950 (CNY315.2135) |
| 10+ | CNY256.320 (CNY289.6416) |
| 25+ | CNY240.280 (CNY271.5164) |
| 50+ | CNY228.820 (CNY258.5666) |
| 100+ | CNY217.910 (CNY246.2383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.58 (CNY340.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176025-T3MCH-2RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203326
Product RangeTCH Series
Technical Datasheet
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product RangeTCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
7.62m
Product Range
TCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3402
