Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176025-T3MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596076
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.550 (CNY336.2315) |
| 5+ | CNY275.240 (CNY311.0212) |
| 10+ | CNY252.920 (CNY285.7996) |
| 25+ | CNY237.090 (CNY267.9117) |
| 50+ | CNY225.780 (CNY255.1314) |
| 100+ | CNY215.010 (CNY242.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.55 (CNY336.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176025-T3MBKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596076
Technical Datasheet
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
7.62m
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
25ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
