Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176005-T3MCHCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596058
Product RangeTCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.400 (CNY188.032) |
| 10+ | CNY141.400 (CNY159.782) |
| 25+ | CNY132.550 (CNY149.7815) |
| 100+ | CNY120.210 (CNY135.8373) |
| 250+ | CNY112.690 (CNY127.3397) |
| 500+ | CNY107.310 (CNY121.2603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.40 (CNY188.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176005-T3MCHCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596058
Product RangeTCH Series
Technical Datasheet
Cable Length - Imperial5ft
Jacket ColourBlack
Product RangeTCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5ft
Product Range
TCH Series
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
