Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176003-T3MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596055
Product RangeTCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.830 (CNY176.0879) |
| 10+ | CNY132.400 (CNY149.612) |
| 25+ | CNY124.110 (CNY140.2443) |
| 100+ | CNY112.550 (CNY127.1815) |
| 250+ | CNY105.510 (CNY119.2263) |
| 500+ | CNY100.480 (CNY113.5424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.83 (CNY176.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-BP176003-T3MCH-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596055
Product RangeTCH Series
Technical Datasheet
Cable Length - Metric914.4mm
Product RangeTCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Metric
914.4mm
SVHC
No SVHC (04-Feb-2026)
Product Range
TCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
