
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.580 | CNY38.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.580 (CNY43.5954) |
| 10+ | CNY32.290 (CNY36.4877) |
| 25+ | CNY31.250 (CNY35.3125) |
| 50+ | CNY30.490 (CNY34.4537) |
| 100+ | CNY29.720 (CNY33.5836) |
| 250+ | CNY28.970 (CNY32.7361) |
| 500+ | CNY28.400 (CNY32.092) |
Product Information
Product Overview
ICM-42688-P is a high-precision 6-axis MEMS MotionTracking™ device. It is a 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. It has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features a 2kB FIFO and 2 programmable interrupts with ultralow-power wake-on-motion support to minimize system power consumption. It supports a highly accurate external clock input, which helps to reduce system-level sensitivity error, improve orientation measurement from gyroscope data, and reduce ODR sensitivity to temperature and device-to-device variation. The device includes industry first 20-bits data format support in FIFO for high-data resolution. Typical applications include AR/VR controllers, head-mounted displays, wearables, sports, robotics, and IoT applications.
- User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
- APEX motion functions: pedometer, tilt detection, tap detection
- Wake on motion, raise to wake/sleep, significant motion detection
- 2Kbyte FIFO buffer enables the applications processor to read the data in bursts
- 20-bits data format support in FIFO for high-data resolution
- Smallest and thinnest LGA package for portable devices: 2.5x3x0.91mm (14-pin LGA)
- 20,000g shock tolerant
- MEMS structure hermetically sealed and bonded at wafer level
- Tilt detection: issues an interrupt when the tilt angle exceeds 35° for more than a programmable time
- Temperature range from -40°C to +85°C
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (15-Jun-2015)
Accelerometer, Gyroscope
1.71V
3.6V
14Pins
± 15.6°/s, ± 31.2°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, I3C, SPI
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
