
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.490 (CNY59.3137) |
| 10+ | CNY46.960 (CNY53.0648) |
| 25+ | CNY44.750 (CNY50.5675) |
| 50+ | CNY43.060 (CNY48.6578) |
| 100+ | CNY41.350 (CNY46.7255) |
| 250+ | CNY40.300 (CNY45.539) |
| 500+ | CNY39.480 (CNY44.6124) |
Product Information
Product Overview
The 7 Axis ICM20789 is an integrated 6-axis inertial device that combines a 3 axis gyroscope, 3 axis accelerometer, and an ultra-low noise MEMS capacitive pressure sensor in a 24 pin LGA package. This unique 7 Axis device offers performance of discrete components in a single small footprint for tracking rotational and linear motion as well as pressure differences with an accuracy of ±1Pa, an accuracy enabling altitude measurement differentials as small as 8.5cm.
- Pressure operating range: 30 to 110kPa
- Gyroscope programmable FSR of ±250dps, ±500dps, ±1000dps, and ±2000dps
- Accelerometer with Programmable FSR of ±2g, ±4g, ±8g, and ±16g
- Large 4 kB FIFO reduces traffic on the serial bus interface
- EIS FSYNC support
- User-programmable interrupts
- Wake-on-motion interrupt for low power operation of applications processor
- Host interface: 400 kHz Fast Mode I2C & 8MHz SPI
- Digital-output temperature sensor (x2)
Applications
Automotive, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (15-Jun-2015)
Tri-Axis Gyroscope, Tri-Axis Accelerometer
LGA
3.45V
24Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
