Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICM-20649Copy
Order Code
Re-Reel3369418RL
Cut Tape3369418
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICM-20649Copy
Order Code
Re-Reel3369418RL
Cut Tape3369418
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Sensor Case StyleQFN-EP
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageQFN-EP
No. of Pins24Pins
Sensing Range - Accelerometer± 4g, ± 8g, ± 16g, ± 30g
Sensing Range - Gyroscope± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Temperature Sensing Range-
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Sensing Axis
X, Y, Z
Supply Voltage Min
1.71V
Sensor Case / Package
QFN-EP
Sensing Range - Accelerometer
± 4g, ± 8g, ± 16g, ± 30g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case Style
QFN-EP
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensing Range - Gyroscope
± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Output Interface
I2C, SPI
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
