Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICG-20330Copy
Order Code3369416
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Supply Voltage Min1.71V
Full Scale Rate Range± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s
Supply Voltage Max3.45V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins16Pins
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Supply Voltage Min
1.71V
Supply Voltage Max
3.45V
Sensor Case Style
LGA
Output Interface
I2C, SPI
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Sensing Axis
X, Y, Z
Full Scale Rate Range
± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s
Sensor Case / Package
LGA
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
