
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY18.820 (CNY21.2666) |
| 25+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY14.220 (CNY16.0686) |
| 100+ | CNY13.800 (CNY15.594) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.700 (CNY14.351) |
Product Information
Product Overview
The ISL43485IBZ is a low power high speed Transceiver BiCMOS Single Transceiver meets both the RS-485 and RS-422 standards for balanced communication. Unlike some competitive devices, this transceiver is specified for 10% tolerance supplies. Data rates up to 30Mbps are achievable by using this transceiver, which features higher slew rates. Logic inputs accept signals in excess of 5.5V, making it compatible with 5V logic families. Receiver (Rx) inputs feature a fail-safe if open design, which ensures a logic high output if Rx inputs are floating and the ISL43485 presents a single unit load to the RS-485 bus, which allows up to 32 transceivers on the network. Driver outputs are short circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive.
- Interoperable with 5V logic
- Single unit load allows up to 32 devices on the bus
- 10ns propagation delay, 1ns skew
- Half duplex pin-out
- Current limiting and thermal shutdown for driver overload protection
Technical Specifications
RS422 / RS485 Transceiver
1
30Mbps
3.6V
8Pins
-
-40°C
-
-
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
