Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.100 (CNY52.093) |
| 10+ | CNY34.680 (CNY39.1884) |
| 25+ | CNY31.960 (CNY36.1148) |
| 50+ | CNY30.510 (CNY34.4763) |
| 100+ | CNY29.140 (CNY32.9282) |
| 250+ | CNY28.090 (CNY31.7417) |
| 500+ | CNY27.000 (CNY30.510) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.10 (CNY52.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28433FBZ
Order Code2115679
Technical Datasheet
Gain Bandwidth Product400kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeChopper Stabilized
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleSOIC
Bandwidth400kHz
No. of Amplifiers4 Amplifier
Slew Rate0.2V/µs
Technical Specifications
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 6V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Bandwidth
400kHz
Slew Rate
0.2V/µs
Slew Rate Typ
0.2V/µs
IC Case / Package
SOIC
Amplifier Type
Chopper Stabilized
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
