Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL28210FBZ-T7ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2115676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.750 (CNY41.5275) |
| 10+ | CNY27.400 (CNY30.962) |
| 25+ | CNY25.150 (CNY28.4195) |
| 50+ | CNY23.840 (CNY26.9392) |
| 100+ | CNY22.690 (CNY25.6397) |
| 250+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY20.960 (CNY23.6848) |
| 1000+ | CNY20.350 (CNY22.9955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.75 (CNY41.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28210FBZ-T7ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2115676
Technical Datasheet
Gain Bandwidth Product12.5MHz
Slew Rate Typ20V/µs
Supply Voltage Range9V to 40V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeJFET
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth12.5MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Technical Specifications
Gain Bandwidth Product
12.5MHz
Supply Voltage Range
9V to 40V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOIC
Bandwidth
12.5MHz
Slew Rate
20V/µs
Slew Rate Typ
20V/µs
IC Case / Package
SOIC
Amplifier Type
JFET
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
