
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.750 (CNY30.2275) |
| 10+ | CNY25.890 (CNY29.2557) |
| 25+ | CNY25.030 (CNY28.2839) |
| 50+ | CNY24.400 (CNY27.572) |
| 100+ | CNY23.760 (CNY26.8488) |
| 250+ | CNY22.340 (CNY25.2442) |
| 500+ | CNY21.520 (CNY24.3176) |
| 1000+ | CNY21.090 (CNY23.8317) |
Product Information
Product Overview
The ICL7665SCPAZ is a CMOS Micropower Over/Under Voltage Detector contains two low power, individually programmable voltage detectors on a single CMOS chip. Requiring typically 3μA for operation, the device is intended for battery-operated systems and instruments which require high or low voltage warnings, settable trip points or fault monitoring and correction. The trip points and hysteresis of the two voltage detectors are individually programmed via external resistors. An internal bandgap type reference provides an accurate threshold voltage while operating from any supply in the 1.6 to 16V range. The ICL7665S, super programmable over/under-voltage detector is a direct replacement for the industry standard.
- Guaranteed wider operating voltage range over entire operating temperature range
- 2% Threshold accuracy (ICL7665SA)
- Dual comparator with precision internal reference
- 100ppm/°C Temperature coefficient of threshold voltage
- 100% Tested at 2V
- Individually programmable upper and lower trip voltages and hysteresis levels
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
-
2Monitors
16V
DIP
Through Hole
0°C
-
-
-
1.3V
1.3V
1.8V
Active-Low
8Pins
-
70°C
-
No SVHC (25-Jun-2025)
DIP
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
