Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3232IBNZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2687083
Your Part Number
1,447 In Stock
3,840 more incoming. You can reserve stock now
1,447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 10+ | CNY9.200 (CNY10.396) |
| 50+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY8.080 (CNY9.1304) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.900 (CNY7.797) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY6.690 (CNY7.5597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.12 (CNY15.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3232IBNZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2687083
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
One microamp supply-current, +3V to +5.5V, 250Kbps, RS232 transmitter/receiver. It is suitable for use in any system requiring RS232 communication ports like battery powered, hand-held and portable equipment, laptop computers, notebooks, palmtops, cellular/mobile phones, digital cameras, modems, printers and other peripherals.
- 15KV ESD protected (Human Body Model)
- Drop in Replacements for MAX3232
- Low power upgrade for HIN232/ICL232 and pin compatible competitor devices
- RS232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors at VCC = 3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range
- 1µA low supply current in power down state
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ICL3232IBNZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000973
