
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.600 (CNY44.748) |
| 5+ | CNY37.430 (CNY42.2959) |
| 10+ | CNY35.260 (CNY39.8438) |
| 20+ | CNY33.740 (CNY38.1262) |
| 50+ | CNY32.210 (CNY36.3973) |
Product Information
Product Overview
PVA2352NPBF is a PVA23 series 200V, 150mA single pole HEXFET® power MOSFET photovoltaic relay. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of analog signals. This series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The extremely small thermally generated offset voltages allow increased measurement accuracies. Potential applications are process control, data acquisition, test equipment, multiplexing and scanning, electro mechanical relay replacement.
- It can switch analog signals from thermocouple level to 200volts peak AC or DC polarity
- 108 off-state resistance
- 1000V/µsec dv/dt, 0.2µV thermal offset
- 5mA input sensitivity, 4000V(rms) I/O isolation
- Bounce-free operation, solid state reliability
- UL recognized
- 8-pin DIP package
- Thru-hole
- Signal frequencies into RF range are easily controlled and switching rates upto 500Hz are achievable
Technical Specifications
SPST-NO (1 Form A)
200V
DIP-8 (4-Pin Used)
PC Pin
4kV
-
No SVHC (25-Jun-2025)
AC / DC
150mA
Through Hole
24ohm
1pF
HEXFET PVA33 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
