Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERNATIONAL RECTIFIER
Manufacturer Part NoIRF5210STRLPBFCopy
Manufacturer Standard Lead Time5 weeks
Order Code2125132
Your Part Number
2,488 In Stock
Need more?
2,488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.880 (CNY40.5444) |
| 10+ | CNY23.880 (CNY26.9844) |
| 25+ | CNY22.310 (CNY25.2103) |
| 50+ | CNY20.740 (CNY23.4362) |
| 100+ | CNY19.170 (CNY21.6621) |
| 250+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY18.830 (CNY21.2779) |
| 1600+ | CNY15.830 (CNY17.8879) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.88 (CNY40.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERNATIONAL RECTIFIER
Manufacturer Part NoIRF5210STRLPBFCopy
Manufacturer Standard Lead Time5 weeks
Order Code2125132
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id38A
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Alternatives for IRF5210STRLPBF
2 Products Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
38A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
3.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002202
