Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERNATIONAL RECTIFIER
Manufacturer Part NoIR2104PBFCopy
Order Code2565909
Your Part Number
No Longer Stocked
Product Information
ManufacturerINTERNATIONAL RECTIFIER
Manufacturer Part NoIR2104PBFCopy
Order Code2565909
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current210mA
Sink Current360mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay680ns
Output Delay150ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
210mA
Supply Voltage Min
10V
Operating Temperature Min
-55°C
Input Delay
680ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
360mA
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
150ns
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
