Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoH53C208NN00000200000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3438840
Product Rangehtec speedtec 723 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.440 (CNY235.5372) |
| 10+ | CNY177.160 (CNY200.1908) |
| 25+ | CNY165.080 (CNY186.5404) |
| 100+ | CNY152.990 (CNY172.8787) |
| 250+ | CNY148.670 (CNY167.9971) |
| 500+ | CNY140.060 (CNY158.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.44 (CNY235.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoH53C208NN00000200000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3438840
Product Rangehtec speedtec 723 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangehtec speedtec 723 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingChromate
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
htec speedtec 723 Series
No. of Contacts
10Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromate
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
