Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH51A002NN00420100000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703380
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.690 (CNY330.7397) |
| 5+ | CNY284.780 (CNY321.8014) |
| 10+ | CNY264.110 (CNY298.4443) |
| 25+ | CNY252.920 (CNY285.7996) |
| 50+ | CNY237.030 (CNY267.8439) |
| 100+ | CNY225.910 (CNY255.2783) |
| 250+ | CNY218.840 (CNY247.2892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.69 (CNY330.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH51A002NN00420100000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703380
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Contact Plating
-
SVHC
Lead
Product Range
-
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
