Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoESTB202NN00330500000Copy
Manufacturer Standard Lead Time6 weeks
Order Code3698527
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.250 (CNY231.9325) |
| 5+ | CNY200.470 (CNY226.5311) |
| 10+ | CNY188.130 (CNY212.5869) |
| 25+ | CNY181.510 (CNY205.1063) |
| 50+ | CNY171.960 (CNY194.3148) |
| 100+ | CNY165.340 (CNY186.8342) |
| 250+ | CNY159.610 (CNY180.3593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.25 (CNY231.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoESTB202NN00330500000Copy
Manufacturer Standard Lead Time6 weeks
Order Code3698527
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
