Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoEKUB001NN00320001000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3728137
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.080 (CNY203.4904) |
| 10+ | CNY166.980 (CNY188.6874) |
| 25+ | CNY156.200 (CNY176.506) |
| 50+ | CNY147.750 (CNY166.9575) |
| 100+ | CNY139.290 (CNY157.3977) |
| 250+ | CNY133.900 (CNY151.307) |
| 500+ | CNY129.260 (CNY146.0638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.08 (CNY203.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoEKUB001NN00320001000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3728137
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Coupling Style-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
-
Contact Plating
-
Product Range
-
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
