Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoEKUA201NN00340500000Copy
Manufacturer Standard Lead Time40 weeks
Order Code3438769
Product Rangeytec itec 915 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.820 (CNY186.2466) |
| 10+ | CNY142.670 (CNY161.2171) |
| 25+ | CNY137.340 (CNY155.1942) |
| 100+ | CNY132.010 (CNY149.1713) |
| 250+ | CNY129.370 (CNY146.1881) |
| 500+ | CNY126.730 (CNY143.2049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.82 (CNY186.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoEKUA201NN00340500000Copy
Manufacturer Standard Lead Time40 weeks
Order Code3438769
Product Rangeytec itec 915 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeytec itec 915 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
ytec itec 915 Series
No. of Contacts
9Contacts
Coupling Style
Quick Release
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
