Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoEKUA201NN00320500000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3728136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.830 (CNY200.9479) |
| 10+ | CNY164.870 (CNY186.3031) |
| 25+ | CNY154.230 (CNY174.2799) |
| 50+ | CNY145.900 (CNY164.867) |
| 100+ | CNY137.510 (CNY155.3863) |
| 250+ | CNY132.190 (CNY149.3747) |
| 500+ | CNY127.690 (CNY144.2897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.83 (CNY200.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoEKUA201NN00320500000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3728136
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
