Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA264NN00440001000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3703377
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.910 (CNY711.7983) |
| 5+ | CNY614.640 (CNY694.5432) |
| 10+ | CNY599.360 (CNY677.2768) |
| 25+ | CNY584.080 (CNY660.0104) |
| 50+ | CNY550.380 (CNY621.9294) |
| 100+ | CNY525.960 (CNY594.3348) |
| 250+ | CNY513.690 (CNY580.4697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.91 (CNY711.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA264NN00440001000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3703377
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
