Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA263NN00440020000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703373
Your Part Number
25 In Stock
100 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.990 (CNY718.6687) |
| 5+ | CNY620.500 (CNY701.165) |
| 10+ | CNY605.090 (CNY683.7517) |
| 25+ | CNY589.670 (CNY666.3271) |
| 50+ | CNY555.700 (CNY627.941) |
| 100+ | CNY531.010 (CNY600.0413) |
| 250+ | CNY518.670 (CNY586.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.99 (CNY718.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA263NN00440020000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703373
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.370138
