Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA263NN00250001000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3703372
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.990 (CNY718.6687) |
| 5+ | CNY620.500 (CNY701.165) |
| 10+ | CNY605.090 (CNY683.7517) |
| 25+ | CNY589.670 (CNY666.3271) |
| 50+ | CNY555.700 (CNY627.941) |
| 100+ | CNY531.010 (CNY600.0413) |
| 250+ | CNY518.670 (CNY586.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.99 (CNY718.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA263NN00250001000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3703372
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
6Contacts
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
