Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCKUA267NN00440026000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3703364
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.990 (CNY718.6687) |
| 5+ | CNY620.500 (CNY701.165) |
| 10+ | CNY605.090 (CNY683.7517) |
| 25+ | CNY589.670 (CNY666.3271) |
| 50+ | CNY555.700 (CNY627.941) |
| 100+ | CNY531.010 (CNY600.0413) |
| 250+ | CNY518.670 (CNY586.0971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.99 (CNY718.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCKUA267NN00440026000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3703364
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
