Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoCEGA271NN00000051000Copy
Manufacturer Standard Lead Time34 weeks
Order Code3438852
Product RangeSpeedTec 940 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.990 (CNY344.6387) |
| 5+ | CNY266.860 (CNY301.5518) |
| 10+ | CNY221.120 (CNY249.8656) |
| 25+ | CNY198.240 (CNY224.0112) |
| 50+ | CNY182.990 (CNY206.7787) |
| 100+ | CNY170.790 (CNY192.9927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.99 (CNY344.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoCEGA271NN00000051000Copy
Manufacturer Standard Lead Time34 weeks
Order Code3438852
Product RangeSpeedTec 940 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedTec 940 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts8Contacts
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
Product Range
SpeedTec 940 Series
No. of Contacts
8Contacts
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
