Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCDFA265NN00000001000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703360
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.930 (CNY980.7609) |
| 5+ | CNY759.440 (CNY858.1672) |
| 10+ | CNY629.250 (CNY711.0525) |
| 25+ | CNY564.160 (CNY637.5008) |
| 50+ | CNY520.760 (CNY588.4588) |
| 100+ | CNY486.040 (CNY549.2252) |
| 250+ | CNY460.000 (CNY519.800) |
Price for:Each
Minimum: 1
Multiple: 1
CNY867.93 (CNY980.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCDFA265NN00000001000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703360
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Contact Material-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Product Range
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
